Parametric Equivalent



RP202K191B-TR | |
|---|---|
DigiKey Part Number | RP202K191B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP202K191B-TR |
Description | IC REG LINEAR 1.9V 200MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN(PL)1010-4 |
Voltage - Output (Min/Fixed) 1.9V | Base Product Number |
Voltage Dropout (Max) 0.39V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP202K191D-TR | Nisshinbo Micro Devices Inc. | 0 | RP202K191D-TR-ND | kr.1.98745 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.98745 | kr.19,874.50 |
| 20.000 | kr.1.95053 | kr.39,010.60 |
| 30.000 | kr.1.93204 | kr.57,961.20 |
| Unit Price without VAT: | kr.1.98745 |
|---|---|
| Unit Price with VAT: | kr.2.48431 |


