


RP152L016B-TR | |
|---|---|
DigiKey Part Number | RP152L016B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP152L016B-TR |
Description | IC REG LINEAR 1.5V/3V DFN1212-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA DFN1212-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 2 | Package / Case 6-XFDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN1212-6 |
Voltage - Output (Min/Fixed) 1.5V, 3V | Base Product Number |
Voltage Dropout (Max) 0.55V @ 150mA, 0.32V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.92908 | kr.14,645.40 |
| Unit Price without VAT: | kr.2.92908 |
|---|---|
| Unit Price with VAT: | kr.3.66135 |

