Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DFN(PL)1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DFN(PL)1010-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP123K331D-TR

DigiKey Part Number
2129-RP123K331D-TR-ND - Tape & Reel (TR)
2129-RP123K331D-CT-ND - Cut Tape (CT)
2129-RP123K331D-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP123K331D-TR
Description
IC REG LINEAR 3.3V 250MA DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DFN(PL)1010-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
25 µA
Series
PSRR
90dB ~ 65dB (1kHz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-UDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
DFN(PL)1010-4
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.155V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.4.36800kr.43.68
25kr.3.93600kr.98.40
100kr.3.46420kr.346.42
250kr.3.23820kr.809.55
500kr.3.10228kr.1,551.14
1.000kr.3.00706kr.3,007.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.74216kr.27,421.60
20.000kr.2.69391kr.53,878.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250