SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP118N231B-TR-FE

DigiKey Part Number
2129-RP118N231B-TR-FETR-ND - Tape & Reel (TR)
2129-RP118N231B-TR-FECT-ND - Cut Tape (CT)
2129-RP118N231B-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP118N231B-TR-FE
Description
IC REG LINEAR 2.3V 100MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 100mA
Current - Output
Current - Quiescent (Iq)
0.5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.3.39200kr.33.92
25kr.3.04640kr.76.16
100kr.2.66820kr.266.82
250kr.2.48808kr.622.02
500kr.2.37926kr.1,189.63
1.000kr.2.28986kr.2,289.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.17933kr.6,537.99
6.000kr.2.12524kr.12,751.44
9.000kr.2.09816kr.18,883.44
15.000kr.2.06815kr.31,022.25
21.000kr.2.05061kr.43,062.81
30.000kr.2.03374kr.61,012.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500