


RP115L091D-E2 | |
|---|---|
DigiKey Part Number | RP115L091D-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP115L091D-E2 |
Description | IC REG LIN 0.9V 500MA DFN1216-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1216-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | DFN1216-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.17650 | kr.15,882.50 |
| 10.000 | kr.3.11174 | kr.31,117.40 |
| 15.000 | kr.3.07932 | kr.46,189.80 |
| Unit Price without VAT: | kr.3.17650 |
|---|---|
| Unit Price with VAT: | kr.3.97063 |

