


RP114N121B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP114N121B-TR-FETR-ND - Tape & Reel (TR) 2129-RP114N121B-TR-FECT-ND - Cut Tape (CT) 2129-RP114N121B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114N121B-TR-FE |
Description | IC REG LINEAR 1.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.52000 | kr.35.20 |
| 25 | kr.3.16400 | kr.79.10 |
| 100 | kr.2.77250 | kr.277.25 |
| 250 | kr.2.58636 | kr.646.59 |
| 500 | kr.2.47412 | kr.1,237.06 |
| 1.000 | kr.2.38170 | kr.2,381.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.26752 | kr.6,802.56 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

