


RP114K281D-TR | |
|---|---|
DigiKey Part Number | 2129-RP114K281D-TR-ND - Tape & Reel (TR) 2129-RP114K281D-CT-ND - Cut Tape (CT) 2129-RP114K281D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114K281D-TR |
Description | IC REG LINEAR 2.8V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | RP114K281D-TR Models |
Category | Voltage Dropout (Max) 0.3V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN(PL)1010-4 |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.10800 | kr.41.08 |
| 25 | kr.3.70240 | kr.92.56 |
| 100 | kr.3.25310 | kr.325.31 |
| 250 | kr.3.03916 | kr.759.79 |
| 500 | kr.2.91018 | kr.1,455.09 |
| 1.000 | kr.2.81306 | kr.2,813.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.56871 | kr.25,687.10 |
| 20.000 | kr.2.52297 | kr.50,459.40 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

