Parametric Equivalent



RP112K281D-TR | |
|---|---|
DigiKey Part Number | 2129-RP112K281D-TR-ND - Tape & Reel (TR) 2129-RP112K281D-CT-ND - Cut Tape (CT) 2129-RP112K281D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP112K281D-TR |
Description | IC REG LINEAR 2.8V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 80dB ~ 65dB (1kHz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN(PL)1010-4 |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.28V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP112K281B-TR | Nisshinbo Micro Devices Inc. | 0 | RP112K281B-TR-ND | kr.0.49736 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.26200 | kr.52.62 |
| 25 | kr.4.75520 | kr.118.88 |
| 100 | kr.4.19710 | kr.419.71 |
| 250 | kr.3.93156 | kr.982.89 |
| 500 | kr.3.77154 | kr.1,885.77 |
| 1.000 | kr.3.68608 | kr.3,686.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.25042 | kr.32,504.20 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |


