Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP111N121D-TR-FE

DigiKey Part Number
2129-RP111N121D-TR-FETR-ND - Tape & Reel (TR)
2129-RP111N121D-TR-FECT-ND - Cut Tape (CT)
2129-RP111N121D-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP111N121D-TR-FE
Description
IC REG LINEAR 1.2V 500MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
125 µA
Series
PSRR
75dB (10kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.25V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage Dropout (Max)
0.53V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.841
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.62200kr.46.22
25kr.4.17160kr.104.29
100kr.3.67400kr.367.40
250kr.3.43704kr.859.26
500kr.3.29402kr.1,647.01
1.000kr.3.20107kr.3,201.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.03084kr.9,092.52
6.000kr.2.95969kr.17,758.14
9.000kr.2.92406kr.26,316.54
15.000kr.2.88458kr.43,268.70
21.000kr.2.86150kr.60,091.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000