


RP111L361B-TR | |
|---|---|
DigiKey Part Number | RP111L361B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP111L361B-TR |
Description | IC REG LIN 3.6V 500MA DFN1212-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1212-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-XFDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN1212-6 |
Voltage - Output (Min/Fixed) 3.6V | Base Product Number |
Voltage Dropout (Max) 0.32V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.06131 | kr.15,306.55 |
| 10.000 | kr.2.99860 | kr.29,986.00 |
| 15.000 | kr.2.96718 | kr.44,507.70 |
| Unit Price without VAT: | kr.3.06131 |
|---|---|
| Unit Price with VAT: | kr.3.82664 |

