Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



RP110Q332B-TR-FE | |
|---|---|
DigiKey Part Number | RP110Q332B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP110Q332B-TR-FE |
Description | IC REG LINEAR 3.3V 150MA SC-88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.47025 | kr.4,410.75 |
| 6.000 | kr.1.43113 | kr.8,586.78 |
| 9.000 | kr.1.41152 | kr.12,703.68 |
| 15.000 | kr.1.38982 | kr.20,847.30 |
| 21.000 | kr.1.37713 | kr.28,919.73 |
| 30.000 | kr.1.36492 | kr.40,947.60 |
| Unit Price without VAT: | kr.1.47025 |
|---|---|
| Unit Price with VAT: | kr.1.83781 |



