


RP110Q232B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP110Q232B-TR-FETR-ND - Tape & Reel (TR) 2129-RP110Q232B-TR-FECT-ND - Cut Tape (CT) 2129-RP110Q232B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP110Q232B-TR-FE |
Description | IC REG LINEAR 2.3V 150MA SC-88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.34900 | kr.23.49 |
| 25 | kr.2.09680 | kr.52.42 |
| 100 | kr.1.82400 | kr.182.40 |
| 250 | kr.1.69344 | kr.423.36 |
| 500 | kr.1.61498 | kr.807.49 |
| 1.000 | kr.1.55021 | kr.1,550.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.47025 | kr.4,410.75 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

