


RP110L281D-TR | |
|---|---|
DigiKey Part Number | 2129-RP110L281D-TR-ND - Tape & Reel (TR) 2129-RP110L281D-CT-ND - Cut Tape (CT) 2129-RP110L281D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP110L281D-TR |
Description | IC REG LIN 2.8V 150MA DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.47700 | kr.24.77 |
| 25 | kr.2.21680 | kr.55.42 |
| 100 | kr.1.93020 | kr.193.02 |
| 250 | kr.1.79380 | kr.448.45 |
| 500 | kr.1.71110 | kr.855.55 |
| 1.000 | kr.1.64320 | kr.1,643.20 |
| 2.500 | kr.1.57148 | kr.3,928.70 |
| 5.000 | kr.1.52826 | kr.7,641.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.49269 | kr.14,926.90 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

