Parametric Equivalent



RP109L211B-TR | |
|---|---|
DigiKey Part Number | RP109L211B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP109L211B-TR |
Description | IC REG LIN 2.1V 150MA DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN1010-4 |
Voltage - Output (Min/Fixed) 2.1V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP109L211D-TR | Nisshinbo Micro Devices Inc. | 0 | RP109L211D-TR-ND | kr.1.65981 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.65981 | kr.16,598.10 |
| Unit Price without VAT: | kr.1.65981 |
|---|---|
| Unit Price with VAT: | kr.2.07476 |


