Parametric Equivalent
Parametric Equivalent



RP109L131B-TR | |
|---|---|
DigiKey Part Number | RP109L131B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP109L131B-TR |
Description | IC REG LIN 1.3V 150MA DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.67V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.49269 | kr.14,926.90 |
| 20.000 | kr.1.46339 | kr.29,267.80 |
| 30.000 | kr.1.44874 | kr.43,462.20 |
| Unit Price without VAT: | kr.1.49269 |
|---|---|
| Unit Price with VAT: | kr.1.86586 |


