


| RP101K211D-TR | |
|---|---|
| DigiKey Part Number | RP101K211D-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RP101K211D-TR | 
| Description | IC REG LINEAR 2.1V 300MA DFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1612-4 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.25V | |
| Voltage - Output (Min/Fixed) | 2.1V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.3V @ 150mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 25 µA | |
| PSRR | - | |
| Control Features | Enable | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-UDFN Exposed Pad | |
| Supplier Device Package | DFN(PL)1612-4 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.2.91773 | kr.14,588.65 | 
| 10.000 | kr.2.85733 | kr.28,573.30 | 
| 15.000 | kr.2.82706 | kr.42,405.90 | 
| Unit Price without VAT: | kr.2.91773 | 
|---|---|
| Unit Price with VAT: | kr.3.64716 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark