Parametric Equivalent



RP101K151D-TR | |
|---|---|
DigiKey Part Number | RP101K151D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP101K151D-TR |
Description | IC REG LINEAR 1.5V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1612-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN(PL)1612-4 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 0.38V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP101K151B-TR | Nisshinbo Micro Devices Inc. | 0 | RP101K151B-TR-ND | kr.3.22199 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.89038 | kr.14,451.90 |
| 10.000 | kr.2.83054 | kr.28,305.40 |
| 15.000 | kr.2.80056 | kr.42,008.40 |
| Unit Price without VAT: | kr.2.89038 |
|---|---|
| Unit Price with VAT: | kr.3.61298 |


