Similar



RM590L152B-TR | |
|---|---|
DigiKey Part Number | 2129-RM590L152B-TR-ND - Tape & Reel (TR) 2129-RM590L152B-TRCT-ND - Cut Tape (CT) 2129-RM590L152B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM590L152B-TR |
Description | IC REG BUCK 1.5V 400MA 8QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 400mA 8-LQFN |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (2.2x2) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP509Z151A-E2-F | Nisshinbo Micro Devices Inc. | 0 | RP509Z151A-E2-F-ND | kr.2.24563 | Similar |


