RM590L112B-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.4.63000
Datasheet
Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 400mA 8-LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 400mA 8-LQFN
RM590 Series, 400mA PWM / VFM Synchronous Buck DC/DC Converter Module with Integrated Inductor

RM590L112B-TR

DigiKey Part Number
2129-RM590L112B-TR-ND - Tape & Reel (TR)
2129-RM590L112B-TRCT-ND - Cut Tape (CT)
2129-RM590L112B-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM590L112B-TR
Description
IC REG BUCK 1.1V 400MA 8QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 400mA 8-LQFN
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Obsolete
Frequency - Switching
6MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-QFN (2.2x2)
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP509Z111B-E2-FNisshinbo Micro Devices Inc.02129-RP509Z111B-E2-FCT-NDkr.4.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes