


R5116S002A-E2-KE | |
|---|---|
DigiKey Part Number | R5116S002A-E2-KE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5116S002A-E2-KE |
Description | IC SUPERVISOR 1 CHANNEL 8HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-HSOP-E |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.3V |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 2ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Type Voltage Detector | Supplier Device Package 8-HSOP-E |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.37921 | kr.17,379.21 |
| Unit Price without VAT: | kr.17.37921 |
|---|---|
| Unit Price with VAT: | kr.21.72401 |

