
R3116N291C-TR-FE | |
|---|---|
DigiKey Part Number | R3116N291C-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3116N291C-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 85ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.73698 | kr.5,210.94 |
| 6.000 | kr.1.69209 | kr.10,152.54 |
| 9.000 | kr.1.66962 | kr.15,026.58 |
| 15.000 | kr.1.64471 | kr.24,670.65 |
| 21.000 | kr.1.63016 | kr.34,233.36 |
| 30.000 | kr.1.61616 | kr.48,484.80 |
| Unit Price without VAT: | kr.1.73698 |
|---|---|
| Unit Price with VAT: | kr.2.17123 |

