
R3116K121A-TR | |
|---|---|
DigiKey Part Number | R3116K121A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3116K121A-TR |
Description | IC SUPERVISOR 1 CHANNEL 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 80ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.74981 | kr.17,498.10 |
| 20.000 | kr.1.71648 | kr.34,329.60 |
| 30.000 | kr.1.69979 | kr.50,993.70 |
| Unit Price without VAT: | kr.1.74981 |
|---|---|
| Unit Price with VAT: | kr.2.18726 |

