
R3111N351A-TR-FE | |
|---|---|
DigiKey Part Number | R3111N351A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3111N351A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 100µs Maximum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.45647 | kr.4,369.41 |
| 6.000 | kr.1.41771 | kr.8,506.26 |
| 9.000 | kr.1.39829 | kr.12,584.61 |
| 15.000 | kr.1.37679 | kr.20,651.85 |
| 21.000 | kr.1.36422 | kr.28,648.62 |
| 30.000 | kr.1.35212 | kr.40,563.60 |
| Unit Price without VAT: | kr.1.45647 |
|---|---|
| Unit Price with VAT: | kr.1.82059 |

