



R1524S033B-E2-FE | |
|---|---|
DigiKey Part Number | 2129-R1524S033B-E2-FETR-ND - Tape & Reel (TR) 2129-R1524S033B-E2-FECT-ND - Cut Tape (CT) 2129-R1524S033B-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1524S033B-E2-FE |
Description | IC REG LIN 3.3V 200MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | R1524S033B-E2-FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.68000 | kr.9.68 |
| 10 | kr.7.05000 | kr.70.50 |
| 25 | kr.6.39600 | kr.159.90 |
| 100 | kr.5.67730 | kr.567.73 |
| 250 | kr.5.33544 | kr.1,333.86 |
| 500 | kr.5.12916 | kr.2,564.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.95947 | kr.4,959.47 |
| 2.000 | kr.4.81973 | kr.9,639.46 |
| 3.000 | kr.4.74980 | kr.14,249.40 |
| 5.000 | kr.4.67230 | kr.23,361.50 |
| 7.000 | kr.4.62701 | kr.32,389.07 |
| 10.000 | kr.4.58342 | kr.45,834.20 |
| Unit Price without VAT: | kr.9.68000 |
|---|---|
| Unit Price with VAT: | kr.12.10000 |

