6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1524S033B-E2-FE

DigiKey Part Number
2129-R1524S033B-E2-FETR-ND - Tape & Reel (TR)
2129-R1524S033B-E2-FECT-ND - Cut Tape (CT)
2129-R1524S033B-E2-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1524S033B-E2-FE
Description
IC REG LIN 3.3V 200MA 6-HSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP-J
Datasheet
 Datasheet
EDA/CAD Models
R1524S033B-E2-FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 200mA
Current - Output
Current - Quiescent (Iq)
6.5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.252
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.68000kr.9.68
10kr.7.05000kr.70.50
25kr.6.39600kr.159.90
100kr.5.67730kr.567.73
250kr.5.33544kr.1,333.86
500kr.5.12916kr.2,564.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.95947kr.4,959.47
2.000kr.4.81973kr.9,639.46
3.000kr.4.74980kr.14,249.40
5.000kr.4.67230kr.23,361.50
7.000kr.4.62701kr.32,389.07
10.000kr.4.58342kr.45,834.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.68000
Unit Price with VAT:kr.12.10000