Buck, Boost Switching Regulator IC Positive and Negative Adjustable -20V 2 Output 1.5A 12-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1283K001C-TR

DigiKey Part Number
2129-R1283K001C-TR-ND - Tape & Reel (TR)
2129-R1283K001C-CT-ND - Cut Tape (CT)
2129-R1283K001C-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1283K001C-TR
Description
IC REG BCK BST ADJ 1.5A DL 12DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive and Negative Adjustable -20V 2 Output 1.5A 12-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
R1283K001C-TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Selectable
Function
Step-Up/Inverted
Synchronous Rectifier
No
Output Configuration
Positive and Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
DFN(PL)2730-12
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.913
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.81000kr.12.81
10kr.9.45300kr.94.53
25kr.8.61240kr.215.31
100kr.7.68410kr.768.41
250kr.7.24204kr.1,810.51
500kr.6.98414kr.3,492.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.38479kr.31,923.95
10.000kr.6.26989kr.62,698.90
Manufacturers Standard Package
Unit Price without VAT:kr.12.81000
Unit Price with VAT:kr.16.01250