


| R1232D151B-TR-FE | |
|---|---|
| DigiKey Part Number | R1232D151B-TR-FE-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | R1232D151B-TR-FE | 
| Description | IC REG BUCK 1.5V 1.4A 8SON | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 1.4A 8-SMD, Flat Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.6V | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | - | |
| Current - Output | ||
| Frequency - Switching | 2.25MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-SON (2.9x2.8) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.5.40587 | kr.16,217.61 | 
| 6.000 | kr.5.29199 | kr.31,751.94 | 
| 9.000 | kr.5.23495 | kr.47,114.55 | 
| Unit Price without VAT: | kr.5.40587 | 
|---|---|
| Unit Price with VAT: | kr.6.75734 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark