
R1225N182A-TR-FE | |
|---|---|
DigiKey Part Number | R1225N182A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1225N182A-TR-FE |
Description | 18.5V INPUT PWM/VFM STEP-DOWN DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-6W |
Datasheet | Datasheet |
Category | Frequency - Switching 300kHz |
Manufacturer Nisshinbo Micro Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type PWM | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case SOT-23-6 |
Number of Outputs 1 | Supplier Device Package SOT-23-6W |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.3V ~ 18.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.17471 | kr.15,524.13 |
| Unit Price without VAT: | kr.5.17471 |
|---|---|
| Unit Price with VAT: | kr.6.46839 |

