


R1191H033B-T1-FE | |
---|---|
DigiKey Part Number | 2129-R1191H033B-T1-FETR-ND - Tape & Reel (TR) 2129-R1191H033B-T1-FECT-ND - Cut Tape (CT) 2129-R1191H033B-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1191H033B-T1-FE |
Description | IC REG LINEAR 3.3V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | R1191H033B-T1-FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.46000 | kr.6.46 |
10 | kr.4.65900 | kr.46.59 |
25 | kr.4.20360 | kr.105.09 |
100 | kr.3.70370 | kr.370.37 |
250 | kr.3.46572 | kr.866.43 |
500 | kr.3.32212 | kr.1,661.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.20397 | kr.3,203.97 |
2.000 | kr.3.10669 | kr.6,213.38 |
3.000 | kr.3.05801 | kr.9,174.03 |
5.000 | kr.3.00403 | kr.15,020.15 |
7.000 | kr.2.97251 | kr.20,807.57 |
10.000 | kr.2.94217 | kr.29,421.70 |
Unit Price without VAT: | kr.6.46000 |
---|---|
Unit Price with VAT: | kr.8.07500 |