Parametric Equivalent




R1190H050B-T1-FE | |
|---|---|
DigiKey Part Number | R1190H050B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1190H050B-T1-FE |
Description | IC REG LINEAR 5V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.85V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.74848 | kr.3,748.48 |
| 2.000 | kr.3.63779 | kr.7,275.58 |
| 3.000 | kr.3.58234 | kr.10,747.02 |
| 5.000 | kr.3.52090 | kr.17,604.50 |
| 7.000 | kr.3.48498 | kr.24,394.86 |
| 10.000 | kr.3.45045 | kr.34,504.50 |
| Unit Price without VAT: | kr.3.74848 |
|---|---|
| Unit Price with VAT: | kr.4.68560 |


