



RP131S121D-E2-FE | |
|---|---|
DigiKey Part Number | 2129-RP131S121D-E2-FETR-ND - Tape & Reel (TR) 2129-RP131S121D-E2-FECT-ND - Cut Tape (CT) 2129-RP131S121D-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP131S121D-E2-FE |
Description | IC REG LINEAR 1.2V 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.38V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 10 | kr.3.77600 | kr.37.76 |
| 25 | kr.3.39720 | kr.84.93 |
| 100 | kr.2.98110 | kr.298.11 |
| 250 | kr.2.78272 | kr.695.68 |
| 500 | kr.2.66342 | kr.1,331.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.56512 | kr.2,565.12 |
| 2.000 | kr.2.48419 | kr.4,968.38 |
| 3.000 | kr.2.44367 | kr.7,331.01 |
| 5.000 | kr.2.39877 | kr.11,993.85 |
| 7.000 | kr.2.37254 | kr.16,607.78 |
| 10.000 | kr.2.34730 | kr.23,473.00 |
| 25.000 | kr.2.29297 | kr.57,324.25 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |

