


R1180Q281B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1180Q281B-TR-FETR-ND - Tape & Reel (TR) 2129-R1180Q281B-TR-FECT-ND - Cut Tape (CT) 2129-R1180Q281B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1180Q281B-TR-FE |
Description | IC REG LINEAR 2.8V 150MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.4V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 6V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.25700 | kr.22.57 |
| 25 | kr.2.01600 | kr.50.40 |
| 100 | kr.1.75170 | kr.175.17 |
| 250 | kr.1.62556 | kr.406.39 |
| 500 | kr.1.54936 | kr.774.68 |
| 1.000 | kr.1.48667 | kr.1,486.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.40917 | kr.4,227.51 |
| 6.000 | kr.1.37126 | kr.8,227.56 |
| 9.000 | kr.1.35227 | kr.12,170.43 |
| 15.000 | kr.1.33122 | kr.19,968.30 |
| 21.000 | kr.1.31892 | kr.27,697.32 |
| 30.000 | kr.1.30710 | kr.39,213.00 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |




