Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




R1173H101D-T1-FE | |
|---|---|
DigiKey Part Number | R1173H101D-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1173H101D-T1-FE |
Description | IC REG LINEAR 1V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
Voltage Dropout (Max) 0.56V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1172H101B-T1-FE | Nisshinbo Micro Devices Inc. | 0 | 2129-R1172H101B-T1-FECT-ND | kr.6.97000 | Parametric Equivalent |
| R1172H101D-T1-FE | Nisshinbo Micro Devices Inc. | 0 | R1172H101D-T1-FE-ND | kr.3.51490 | Parametric Equivalent |
| R1173H101B-T1-FE | Nisshinbo Micro Devices Inc. | 0 | R1173H101B-T1-FE-ND | kr.3.51490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.35399 | kr.3,353.99 |
| 2.000 | kr.3.25318 | kr.6,506.36 |
| 3.000 | kr.3.20267 | kr.9,608.01 |
| 5.000 | kr.3.14672 | kr.15,733.60 |
| 7.000 | kr.3.11402 | kr.21,798.14 |
| 10.000 | kr.3.08257 | kr.30,825.70 |
| Unit Price without VAT: | kr.3.35399 |
|---|---|
| Unit Price with VAT: | kr.4.19249 |


