



R1171S361B-E2-FE | |
|---|---|
DigiKey Part Number | R1171S361B-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1171S361B-E2-FE |
Description | IC REG LINEAR 3.6V 1.5A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 320 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.50370 | kr.3,503.70 |
| 2.000 | kr.3.39886 | kr.6,797.72 |
| 3.000 | kr.3.34632 | kr.10,038.96 |
| 5.000 | kr.3.28815 | kr.16,440.75 |
| 7.000 | kr.3.25416 | kr.22,779.12 |
| 10.000 | kr.3.22144 | kr.32,214.40 |
| Unit Price without VAT: | kr.3.50370 |
|---|---|
| Unit Price with VAT: | kr.4.37963 |










