R1160N181A-TR-FE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.2.05036
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.000
Unit Price: kr.3.61381
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 94
Unit Price: kr.4.69000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1160N181A-TR-FE

DigiKey Part Number
R1160N181A-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1160N181A-TR-FE
Description
IC REG LINEAR 1.8V 200MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
70 µA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
0.3V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1160N181B-TR-FENisshinbo Micro Devices Inc.0R1160N181B-TR-FE-NDkr.2.05036Parametric Equivalent
R1160N181B-TR-FERochester Electronics, LLC2.0002156-R1160N181B-TR-FE-NDkr.3.61381Parametric Equivalent
XC6217A182MR-GTorex Semiconductor Ltd94893-1081-1-NDkr.4.69000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.05036kr.6,151.08
Manufacturers Standard Package
Unit Price without VAT:kr.2.05036
Unit Price with VAT:kr.2.56295