Parametric Equivalent



R1141Q201B-TR-FE | |
|---|---|
DigiKey Part Number | R1141Q201B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1141Q201B-TR-FE |
Description | IC REG LINEAR 2V 120MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 120mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55930 | kr.4,677.90 |
| 6.000 | kr.1.51822 | kr.9,109.32 |
| 9.000 | kr.1.49766 | kr.13,478.94 |
| 15.000 | kr.1.47486 | kr.22,122.90 |
| 21.000 | kr.1.46154 | kr.30,692.34 |
| 30.000 | kr.1.44874 | kr.43,462.20 |
| Unit Price without VAT: | kr.1.55930 |
|---|---|
| Unit Price with VAT: | kr.1.94913 |


