Parametric Equivalent



| R1141Q181D-TR-FE | |
|---|---|
| DigiKey Part Number | R1141Q181D-TR-FE-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | R1141Q181D-TR-FE | 
| Description | IC REG LINEAR 1.8V 120MA SC-82AB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-82AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 1.8V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.4V @ 120mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 160 µA | |
| PSRR | 75dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-82A, SOT-343 | |
| Supplier Device Package | SC-82AB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.55930 | kr.4,677.90 | 
| 6.000 | kr.1.51822 | kr.9,109.32 | 
| 9.000 | kr.1.49766 | kr.13,478.94 | 
| 15.000 | kr.1.47486 | kr.22,122.90 | 
| 21.000 | kr.1.46154 | kr.30,692.34 | 
| 30.000 | kr.1.44874 | kr.43,462.20 | 
| Unit Price without VAT: | kr.1.55930 | 
|---|---|
| Unit Price with VAT: | kr.1.94913 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark