


R1111N331B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1111N331B-TR-FETR-ND - Tape & Reel (TR) 2129-R1111N331B-TR-FECT-ND - Cut Tape (CT) 2129-R1111N331B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1111N331B-TR-FE |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 8V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.3V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.79600 | kr.27.96 |
| 25 | kr.2.50560 | kr.62.64 |
| 100 | kr.2.18600 | kr.218.60 |
| 250 | kr.2.03360 | kr.508.40 |
| 500 | kr.1.94168 | kr.970.84 |
| 1.000 | kr.1.86593 | kr.1,865.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.77233 | kr.5,316.99 |
| 6.000 | kr.1.72652 | kr.10,359.12 |
| 9.000 | kr.1.70358 | kr.15,332.22 |
| 15.000 | kr.1.67818 | kr.25,172.70 |
| 21.000 | kr.1.66332 | kr.34,929.72 |
| 30.000 | kr.1.64904 | kr.49,471.20 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |




