
NV3601DC009BE1P | |
|---|---|
DigiKey Part Number | 2129-NV3601DC009BE1PTR-ND - Tape & Reel (TR) 2129-NV3601DC009BE1PCT-ND - Cut Tape (CT) 2129-NV3601DC009BE1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV3601DC009BE1P |
Description | CMOS OUTPUT, VOLTAGE DETECTOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5-DC |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Timeout 40µs Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Type Voltage Detector | Qualification AEC-Q100 |
Number of Voltages Monitored 1 | Mounting Type Surface Mount |
Voltage - Threshold 8.5V | Package / Case SC-74A, SOT-753 |
Output Open Drain or Open Collector | Supplier Device Package SOT-23-5-DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.11.37400 | kr.113.74 |
| 25 | kr.10.38480 | kr.259.62 |
| 100 | kr.9.29760 | kr.929.76 |
| 250 | kr.8.77836 | kr.2,194.59 |
| 500 | kr.8.53618 | kr.4,268.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.88977 | kr.23,669.31 |
| 6.000 | kr.7.73411 | kr.46,404.66 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |

