Supervisor Open Drain or Open Collector 1 Channel SOT-23-5-DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV3601DC008BE1P

DigiKey Part Number
2129-NV3601DC008BE1PTR-ND - Tape & Reel (TR)
2129-NV3601DC008BE1PCT-ND - Cut Tape (CT)
2129-NV3601DC008BE1PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV3601DC008BE1P
Description
CMOS OUTPUT, VOLTAGE DETECTOR WI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5-DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Nisshinbo Micro Devices Inc.
Reset Timeout
40µs Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Grade
Automotive
Type
Voltage Detector
Qualification
AEC-Q100
Number of Voltages Monitored
1
Mounting Type
Surface Mount
Voltage - Threshold
9.7V
Package / Case
SC-74A, SOT-753
Output
Open Drain or Open Collector
Supplier Device Package
SOT-23-5-DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.34000kr.15.34
10kr.11.37400kr.113.74
25kr.10.38480kr.259.62
100kr.9.29760kr.929.76
250kr.8.77836kr.2,194.59
500kr.8.53618kr.4,268.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.88977kr.23,669.31
6.000kr.7.73411kr.46,404.66
Manufacturers Standard Package
Unit Price without VAT:kr.15.34000
Unit Price with VAT:kr.19.17500