
NV3600DC005GE1P | |
|---|---|
DigiKey Part Number | 2129-NV3600DC005GE1PTR-ND - Tape & Reel (TR) 2129-NV3600DC005GE1PCT-ND - Cut Tape (CT) 2129-NV3600DC005GE1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV3600DC005GE1P |
Description | CMOS OUTPUT, VOLTAGE DETECTOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5-DC |
Datasheet | Datasheet |
Category | Reset Timeout 40µs Typical |
Manufacturer Nisshinbo Micro Devices Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Output Push-Pull, Totem Pole | Supplier Device Package SOT-23-5-DC |
Reset Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.10.53700 | kr.105.37 |
| 25 | kr.9.61160 | kr.240.29 |
| 100 | kr.8.59320 | kr.859.32 |
| 250 | kr.8.10760 | kr.2,026.90 |
| 500 | kr.7.85716 | kr.3,928.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.27583 | kr.21,827.49 |
| 6.000 | kr.7.13009 | kr.42,780.54 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |

