
NT1195FAAE2S | |
|---|---|
DigiKey Part Number | 2129-NT1195FAAE2STR-ND - Tape & Reel (TR) 2129-NT1195FAAE2SCT-ND - Cut Tape (CT) 2129-NT1195FAAE2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT1195FAAE2S |
Description | LOW CURRENT CONSUMPTION GNSS WID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC BeiDou, Galileo, GLONASS, GNSS, GPS 1.164GHz ~ 1.61GHz EPFFP6-FA |
Datasheet | Datasheet |
Category | RF Type BeiDou, Galileo, GLONASS, GNSS, GPS |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Supply 1.5V ~ 3.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.9mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 1.164GHz ~ 1.61GHz | Package / Case 6-XFDFN |
Gain 17.5dB | Supplier Device Package EPFFP6-FA |
Noise Figure 0.75dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.7.13300 | kr.71.33 |
| 25 | kr.6.47440 | kr.161.86 |
| 100 | kr.5.74780 | kr.574.78 |
| 250 | kr.5.40168 | kr.1,350.42 |
| 500 | kr.5.19296 | kr.2,596.48 |
| 1.000 | kr.5.14111 | kr.5,141.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.73039 | kr.23,651.95 |
| 10.000 | kr.4.64041 | kr.46,404.10 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |






