
NR1700GZ000AE4S | |
|---|---|
DigiKey Part Number | 2129-NR1700GZ000AE4STR-ND - Tape & Reel (TR) 2129-NR1700GZ000AE4SCT-ND - Cut Tape (CT) 2129-NR1700GZ000AE4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR1700GZ000AE4S |
Description | IC REG LINEAR POS ADJ 200MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA DFN(PL)2018-6-GZ |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1V @ 200mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 21 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (100Hz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.5V | Supplier Device Package DFN(PL)2018-6-GZ |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.6.51800 | kr.65.18 |
| 25 | kr.5.90400 | kr.147.60 |
| 100 | kr.5.23370 | kr.523.37 |
| 250 | kr.4.91376 | kr.1,228.44 |
| 500 | kr.4.72076 | kr.2,360.38 |
| 1.000 | kr.4.65610 | kr.4,656.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.29344 | kr.21,467.20 |
| 10.000 | kr.4.21030 | kr.42,103.00 |
| 15.000 | kr.4.16867 | kr.62,530.05 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

