NV3600DC005EE1P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR1700DC000AE1S

DigiKey Part Number
2129-NR1700DC000AE1STR-ND - Tape & Reel (TR)
2129-NR1700DC000AE1SCT-ND - Cut Tape (CT)
2129-NR1700DC000AE1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR1700DC000AE1S
Description
IC REG LINEAR POS ADJ SOT23-5-DC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5-DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
3.5V
Voltage - Output (Max)
Voltage Dropout (Max)
1V @ 200mA
Current - Output
Current - Quiescent (Iq)
21 µA
PSRR
55dB (100Hz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5-DC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.71000kr.8.71
10kr.6.31500kr.63.15
25kr.5.72000kr.143.00
100kr.5.06780kr.506.78
250kr.4.75676kr.1,189.19
500kr.4.56944kr.2,284.72
1.000kr.4.41515kr.4,415.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.22471kr.12,674.13
6.000kr.4.13152kr.24,789.12
9.000kr.4.08483kr.36,763.47
15.000kr.4.03311kr.60,496.65
Manufacturers Standard Package
Unit Price without VAT:kr.8.71000
Unit Price with VAT:kr.10.88750