
| NR1620GK075AE4S | |
|---|---|
| DigiKey Part Number | 2129-NR1620GK075AE4STR-ND - Tape & Reel (TR) 2129-NR1620GK075AE4SCT-ND - Cut Tape (CT) 2129-NR1620GK075AE4SDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NR1620GK075AE4S | 
| Description | IC REG LINEAR 0.75V DFN1212-6-GK | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1212-6-GK | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 0.75V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.161V @ 150mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 900 nA | |
| PSRR | 90dB ~ 60dB (1kHz ~ 100kHz) | |
| Control Features | Current Limit | |
| Protection Features | Over Current, Under Voltage Lockout (UVLO) | |
| Operating Temperature | -40°C ~ 85°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-XFDFN Exposed Pad | |
| Supplier Device Package | DFN1212-6-GK | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.17000 | kr.7.17 | 
| 10 | kr.5.15200 | kr.51.52 | 
| 25 | kr.4.65920 | kr.116.48 | 
| 100 | kr.4.11330 | kr.411.33 | 
| 250 | kr.3.85332 | kr.963.33 | 
| 500 | kr.3.69638 | kr.1,848.19 | 
| 1.000 | kr.3.56723 | kr.3,567.23 | 
| 2.500 | kr.3.43094 | kr.8,577.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.3.34879 | kr.16,743.95 | 
| 10.000 | kr.3.28118 | kr.32,811.80 | 
| 15.000 | kr.3.24730 | kr.48,709.50 | 
| Unit Price without VAT: | kr.7.17000 | 
|---|---|
| Unit Price with VAT: | kr.8.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark