Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1212-6-GK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR1600GK330BE4S

DigiKey Part Number
2129-NR1600GK330BE4STR-ND - Tape & Reel (TR)
2129-NR1600GK330BE4SCT-ND - Cut Tape (CT)
2129-NR1600GK330BE4SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR1600GK330BE4S
Description
IC REG LINEAR 3.3V DFN1212-6-GK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1212-6-GK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
125 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB ~ 70dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Current Limit, Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Over Voltage, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-XFDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
DFN1212-6-GK
Voltage Dropout (Max)
0.27V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.235
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.10800kr.41.08
25kr.3.70240kr.92.56
100kr.3.25310kr.325.31
250kr.3.03916kr.759.79
500kr.2.91018kr.1,455.09
1.000kr.2.81306kr.2,813.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.62430kr.13,121.50
10.000kr.2.56871kr.25,687.10
15.000kr.2.54087kr.38,113.05
25.000kr.2.51002kr.62,750.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250