
NL2333ANAE2S-ES | |
|---|---|
DigiKey Part Number | 2129-NL2333ANAE2S-ES-ND |
Manufacturer | |
Manufacturer Product Number | NL2333ANAE2S-ES |
Description | LOW POWER, ZERO-DRIFT, HIGH EMC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-EMP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 260 kHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 15µA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-EMP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.54000 | kr.12.54 |
| 10 | kr.9.26700 | kr.92.67 |
| 50 | kr.7.94120 | kr.397.06 |
| Unit Price without VAT: | kr.12.54000 |
|---|---|
| Unit Price with VAT: | kr.15.67500 |

