


NJW4184U3-05B-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJW4184U3-05B-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJW4184U3-05B-TE2 |
Description | IC REG LINEAR 5V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) | PSRR 36dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.1V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.76052 | kr.5,760.52 |
| Unit Price without VAT: | kr.5.76052 |
|---|---|
| Unit Price with VAT: | kr.7.20065 |








