Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJW4107U3-05BT1-TE1

DigiKey Part Number
2129-NJW4107U3-05BT1-TE1TR-ND - Tape & Reel (TR)
2129-NJW4107U3-05BT1-TE1CT-ND - Cut Tape (CT)
2129-NJW4107U3-05BT1-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJW4107U3-05BT1-TE1
Description
IC REG LINEAR 5V 300MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
130 µA
Mfr
PSRR
53dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-243AA
Voltage Dropout (Max)
0.4V @ 100mA
Supplier Device Package
SOT-89-3
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.9.10400kr.91.04
25kr.8.28760kr.207.19
100kr.7.39050kr.739.05
250kr.6.96232kr.1,740.58
500kr.6.70442kr.3,352.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.49210kr.6,492.10
2.000kr.6.31731kr.12,634.62
3.000kr.6.22979kr.18,689.37
5.000kr.6.13283kr.30,664.15
7.000kr.6.07615kr.42,533.05
10.000kr.6.02164kr.60,216.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000