



NJW4107U2-33A-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW4107U2-33A-TE1TR-ND - Tape & Reel (TR) 2129-NJW4107U2-33A-TE1CT-ND - Cut Tape (CT) 2129-NJW4107U2-33A-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4107U2-33A-TE1 |
Description | IC REG LINEAR 3.3V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 135 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 56dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.12V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.8.73000 | kr.87.30 |
| 25 | kr.7.94040 | kr.198.51 |
| 100 | kr.7.07540 | kr.707.54 |
| 250 | kr.6.66308 | kr.1,665.77 |
| 500 | kr.6.41430 | kr.3,207.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.20965 | kr.6,209.65 |
| 2.000 | kr.6.04113 | kr.12,082.26 |
| 3.000 | kr.5.95675 | kr.17,870.25 |
| 5.000 | kr.5.86327 | kr.29,316.35 |
| 7.000 | kr.5.80862 | kr.40,660.34 |
| 10.000 | kr.5.75606 | kr.57,560.60 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |




